
LC-7.5 | |
|---|---|
DigiKey Part Number | LC-7.5-ND |
Manufacturer | |
Manufacturer Product Number | LC-7.5 |
Description | LIGHT PIPE 4MM RND LENS 7.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 7.5" (190.5mm) - Fiber Optic |
Datasheet | Datasheet |
EDA/CAD Models | LC-7.5 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 7.5" (190.5mm) - Fiber Optic |
Series | Lens Style Round with Flat Top |
Packaging Bag | Lens Size 4mm |
Part Status Active | Base Product Number |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,23480 € | 123,48 € |
| Unit Price without VAT: | 1,23480 € |
|---|---|
| Unit Price with VAT: | 1,46941 € |

