
LC-6.350 | |
|---|---|
cms-digikey-product-number | LC-6.350-ND |
cms-manufacturer | |
cms-manufacturer-product-number | LC-6.350 |
cms-description | LIGHT PIPE ASSY |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Light Pipe Single Clear Flexible 6.350" (161.29mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
cms-eda-cad-models | LC-6.350 Models |
cms-category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6.350" (161.29mm) |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.20mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | 1,12590 € | 112,59 € |
| Unit Price without VAT: | 1,12590 € |
|---|---|
| Unit Price with VAT: | 1,33982 € |

