
LC-6.025 | |
|---|---|
DigiKey Part Number | LC-6.025-ND |
Manufacturer | |
Manufacturer Product Number | LC-6.025 |
Description | LIGHT PIPE ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6.025" (153.035mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LC-6.025 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6.025" (153.035mm) |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.20mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,09750 € | 109,75 € |
| Unit Price without VAT: | 1,09750 € |
|---|---|
| Unit Price with VAT: | 1,30603 € |

