
LC-24.0 | |
|---|---|
DigiKey Part Number | LC-24.0-ND |
Manufacturer | |
Manufacturer Product Number | LC-24.0 |
Description | LIGHT PIPE 4MM RND LENS 24.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2' (0.61m) - Fiber Optic |
Datasheet | Datasheet |
EDA/CAD Models | LC-24.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 2' (0.61m) - Fiber Optic | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,72220 € | 272,22 € |
| Unit Price without VAT: | 2,72220 € |
|---|---|
| Unit Price with VAT: | 3,23942 € |

