Image for LC-22.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-22.0

DigiKey Part Number
LC-22.0-ND
Manufacturer
Manufacturer Product Number
LC-22.0
Description
LIGHT PIPE 1MM 22.0" 4MM DIA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 22" (558.8mm) Panel Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
LC-22.0 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 22" (558.8mm)
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
4.20mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1002,51490 €251,49 €
Manufacturers Standard Package
Unit Price without VAT:2,51490 €
Unit Price with VAT:2,99273 €