
LC-21.5 | |
|---|---|
DigiKey Part Number | LC-21.5-ND |
Manufacturer | |
Manufacturer Product Number | LC-21.5 |
Description | LIGHT PIPE 1MM 21.5" 4MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 21.5" (546.1mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LC-21.5 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 21.5" (546.1mm) |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.20mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,47570 € | 247,57 € |
| Unit Price without VAT: | 2,47570 € |
|---|---|
| Unit Price with VAT: | 2,94608 € |

