
LC-2.25 | |
|---|---|
DigiKey Part Number | LC-2.25-ND |
Manufacturer | |
Manufacturer Product Number | LC-2.25 |
Description | LIGHT PIPE 4MM RND LENS 2.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2.25" (57.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | LC-2.25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 2.25" (57.2mm) | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,74500 € | 74,50 € |
| Unit Price without VAT: | 0,74500 € |
|---|---|
| Unit Price with VAT: | 0,88655 € |

