
LC-2.0 | |
|---|---|
DigiKey Part Number | LC-2.0-ND |
Manufacturer | |
Manufacturer Product Number | LC-2.0 |
Description | LIGHT PIPE 4MM RND LENS 2.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2" (50.8mm) - Fiber Optic |
Datasheet | Datasheet |
EDA/CAD Models | LC-2.0 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 2" (50.8mm) - Fiber Optic |
Series | Lens Style Round with Flat Top |
Packaging Bag | Lens Size 4mm |
Part Status Active | Base Product Number |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,98000 € | 9,80 € |
| 100 | 0,73860 € | 73,86 € |
| 500 | 0,63196 € | 315,98 € |
| 1.000 | 0,59709 € | 597,09 € |
| 2.000 | 0,56754 € | 1.135,08 € |
| 5.000 | 0,53531 € | 2.676,55 € |
| 10.000 | 0,51525 € | 5.152,50 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

