
LC-18.0 | |
|---|---|
DigiKey Part Number | 492-1792-ND |
Manufacturer | |
Manufacturer Product Number | LC-18.0 |
Description | LIGHT PIPE 4MM RND LENS 18.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 1.5' (0.46m) |
Datasheet | Datasheet |
EDA/CAD Models | LC-18.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 1.5' (0.46m) | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,85000 € | 28,50 € |
| 100 | 2,25670 € | 225,67 € |
| 500 | 1,99714 € | 998,57 € |
| 1.000 | 1,91272 € | 1.912,72 € |
| 2.000 | 1,84130 € | 3.682,60 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

