
LC-11.8 | |
|---|---|
DigiKey Part Number | LC-11.8-ND |
Manufacturer | |
Manufacturer Product Number | LC-11.8 |
Description | LIGHT PIPE 1MM 11.8" 4MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 11.8" (299.72mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LC-11.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 11.8" (299.72mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,64440 € | 164,44 € |
| Unit Price without VAT: | 1,64440 € |
|---|---|
| Unit Price with VAT: | 1,95684 € |

