
L24-ZRGBW | |
|---|---|
DigiKey Part Number | L24-ZRGBW-ND |
Manufacturer | |
Manufacturer Product Number | L24-ZRGBW |
Description | LED MOD RGBAW STARBOARD 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Red, Green, Blue, Amber, White Starboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Red, Green, Blue, Amber, White | |
CCT (K) | 4000K | |
Wavelength | 627nm Red, 530nm Green, 470nm Blue | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 2.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

