
L2-TGN1-F | |
|---|---|
DigiKey Part Number | 492-1671-ND |
Manufacturer | |
Manufacturer Product Number | L2-TGN1-F |
Description | LED MOD L2 XLAMP STARBRD 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module L2, XLamp® XT-G White, Neutral Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 141lm (Typ) | |
Current - Test | 200mA | |
Temperature - Test | 70°C | |
Voltage - Forward (Vf) (Typ) | 5.25V | |
Lumens/Watt @ Current - Test | 134 lm/W | |
Current - Max | 2.5A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 19.90mm L x 19.90mm W | |
Height | 6.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |

