LED Lighting COBs, Engines, Modules LED Module L2, XLamp® XM-L White, Neutral Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2-MLN1-S

DigiKey Part Number
492-1668-ND
Manufacturer
Manufacturer Product Number
L2-MLN1-S
Description
LED MOD L2 XLAMP STARBRD 4100K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module L2, XLamp® XM-L White, Neutral Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Neutral
CCT (K)
4100K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
124lm (Typ)
Current - Test
400mA
Temperature - Test
70°C
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
109 lm/W
Current - Max
3A
CRI (Color Rendering Index)
75
Viewing Angle
125°
Features
-
Size / Dimension
19.90mm L x 19.90mm W
Height
4.90mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.