
L2-MLC1-F | |
|---|---|
DigiKey Part Number | 492-1665-ND |
Manufacturer | |
Manufacturer Product Number | L2-MLC1-F |
Description | LED MOD L2 XLAMP STARBRD 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module L2, XLamp® XM-L White, Cool Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 70°C |
Manufacturer Bivar Inc. | Voltage - Forward (Vf) (Typ) 2.85V |
Series | Lumens/Watt @ Current - Test 126 lm/W |
Packaging Tray | Current - Max 3A |
Part Status Obsolete | CRI (Color Rendering Index) 65 |
Type LED Module | Viewing Angle 125° |
Color White, Cool | Features With Connector |
CCT (K) 6500K | Size / Dimension 19.90mm L x 19.90mm W |
Configuration Starboard | Height 4.90mm |
Luminous Flux @ Current/Temperature 144lm (Typ) | Lens Type Domed |
Current - Test 400mA | Base Product Number |

