
HCG-402-165 | |
|---|---|
DigiKey Part Number | HCG-402-165-ND |
Manufacturer | |
Manufacturer Product Number | HCG-402-165 |
Description | CARD GUIDE HORZ 4X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.000" (101.60mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | HCG-402-165 Models |
Category | Part Status Active |
Manufacturer Bivar Inc. | Accessory Type Nylon, Snap-In Mount, 4.000" (101.60mm) |
Series | For Use With/Related Products 1/16" (1.6mm) Thick PC Boards |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,07100 € | 10,71 € |
| 25 | 1,00360 € | 25,09 € |
| 50 | 0,95560 € | 47,78 € |
| 100 | 0,90990 € | 90,99 € |
| 300 | 0,84193 € | 252,58 € |
| 500 | 0,81214 € | 406,07 € |
| 1.000 | 0,77336 € | 773,36 € |
| 2.500 | 0,72496 € | 1.812,40 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

