
HCG-352-165 | |
|---|---|
DigiKey Part Number | HCG-352-165-ND |
Manufacturer | |
Manufacturer Product Number | HCG-352-165 |
Description | CARD GUIDE HORZ 3.5X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 3.500" (88.90mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | HCG-352-165 Models |
Category | Part Status Active |
Manufacturer Bivar Inc. | Accessory Type Nylon, Snap-In Mount, 3.500" (88.90mm) |
Series | For Use With/Related Products 1/16" (1.6mm) Thick PC Boards |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,87490 € | 87,49 € |
| Unit Price without VAT: | 0,87490 € |
|---|---|
| Unit Price with VAT: | 1,04113 € |

