
H921HR7GD | |
|---|---|
DigiKey Part Number | H921HR7GD-ND |
Manufacturer | |
Manufacturer Product Number | H921HR7GD |
Description | LED CBI 6.8X2.3MM GRN DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.2V 30mA Rectangle with Flat Top 6.80mm x 2.30mm |
Datasheet | Datasheet |
EDA/CAD Models | H921HR7GD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 7mcd | |
Viewing Angle | 125° | |
Lens Type | Diffused | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 6.80mm x 2.30mm | |
Voltage Rating | 2.2V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,49460 € | 49,46 € |
| Unit Price without VAT: | 0,49460 € |
|---|---|
| Unit Price with VAT: | 0,58857 € |

