Image for H485CYGGGD-RP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H485CYGGGD-RP

DigiKey Part Number
H485CYGGGD-RP-ND
Manufacturer
Manufacturer Product Number
H485CYGGGD-RP
Description
LED CBI 1.8MM QUAD GRN/YL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 3), Yellow (x 1) Diffused 2.2V Green, 2.1V Yellow 150mA Green, 150mA Yellow Round with Domed Top 1.80mm Dia
Datasheet
 Datasheet
EDA/CAD Models
H485CYGGGD-RP Models
Product Attributes
Filter Similar Products
Category
Current
150mA Green, 150mA Yellow
Manufacturer
Bivar Inc.
Millicandela Rating
5mcd Red, 4.5mcd Yellow
Series
Viewing Angle
70°
Packaging
Tray
Lens Type
Diffused
Part Status
Active
Lens Style
Round with Domed Top
Color
Green (x 3), Yellow (x 1)
Lens Size
1.80mm Dia
Wavelength - Peak
565nm, 585nm
Voltage Rating
2.2V Green, 2.1V Yellow
Configuration
4 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,90720 €90,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,90720 €
Unit Price with VAT:1,07957 €