Image for H485CYD-RP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H485CYD-RP

DigiKey Part Number
H485CYD-RP-ND
Manufacturer
Manufacturer Product Number
H485CYD-RP
Description
LED CBI 1.8MM QUAD YLW DIFF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Yellow (x 4) Diffused 2.1V 150mA Round with Domed Top 1.80mm Dia
Datasheet
 Datasheet
EDA/CAD Models
H485CYD-RP Models
Product Attributes
Filter Similar Products
Category
Current
150mA
Manufacturer
Bivar Inc.
Millicandela Rating
4.5mcd
Series
Viewing Angle
70°
Packaging
Tray
Lens Type
Diffused
Part Status
Active
Lens Style
Round with Domed Top
Color
Yellow (x 4)
Lens Size
1.80mm Dia
Wavelength - Peak
585nm
Voltage Rating
2.1V
Configuration
4 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,89400 €89,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,89400 €
Unit Price with VAT:1,06386 €