
H485CGYGYD | |
|---|---|
DigiKey Part Number | H485CGYGYD-ND |
Manufacturer | |
Manufacturer Product Number | H485CGYGYD |
Description | LED CBI 1.8MM QUAD GRN/YL DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused 2.1V Green, 2V Yellow 20mA Green, 20mA Yellow Round with Domed Top 1.80mm Dia |
Datasheet | Datasheet |
EDA/CAD Models | H485CGYGYD Models |
Category | Current 20mA Green, 20mA Yellow |
Manufacturer Bivar Inc. | Millicandela Rating 20mcd Green, 10mcd Yellow |
Series | Viewing Angle 50° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 2), Yellow (x 2) | Lens Size 1.80mm Dia |
Wavelength - Peak 568nm, 590nm | Voltage Rating 2.1V Green, 2V Yellow |
Configuration 4 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,90130 € | 90,13 € |
| Unit Price without VAT: | 0,90130 € |
|---|---|
| Unit Price with VAT: | 1,07255 € |

