
H485CGYGAD | |
|---|---|
DigiKey Part Number | H485CGYGAD-ND |
Manufacturer | |
Manufacturer Product Number | H485CGYGAD |
Description | LED CBI 1.8MM QUAD AMB/GRN/YL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Amber (x 1), Green (x 2), Yellow (x 1) Diffused 2V Amber, 2.1V Green, 2V Yellow 20mA Amber, 20mA Green, 20mA Yellow Round with Domed Top 1.80mm Dia |
Datasheet | Datasheet |
EDA/CAD Models | H485CGYGAD Models |
Category | Current 20mA Amber, 20mA Green, 20mA Yellow |
Manufacturer Bivar Inc. | Millicandela Rating 20mcd Amber, 20mcd Green, 10mcd Yellow |
Series | Viewing Angle 50° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Amber (x 1), Green (x 2), Yellow (x 1) | Lens Size 1.80mm Dia |
Wavelength - Peak 605nm, 568nm, 590nm | Voltage Rating 2V Amber, 2.1V Green, 2V Yellow |
Configuration 4 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,91150 € | 91,15 € |
| Unit Price without VAT: | 0,91150 € |
|---|---|
| Unit Price with VAT: | 1,08469 € |

