
H485CGGHGD | |
|---|---|
DigiKey Part Number | 492-H485CGGHGD-ND |
Manufacturer | |
Manufacturer Product Number | H485CGGHGD |
Description | SUB-MINIATURE (1.8MM) 90 DEGREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 3), Red (x 1) Diffused 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 3), Red (x 1) | |
Wavelength - Peak | 568nm, 625nm | |
Configuration | 4 High | |
Current | 20mA | |
Millicandela Rating | - | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,97890 € | 97,89 € |
| Unit Price without VAT: | 0,97890 € |
|---|---|
| Unit Price with VAT: | 1,16489 € |

