Image for H485CGAGAD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H485CGAGAD

DigiKey Part Number
492-H485CGAGAD-ND
Manufacturer
Manufacturer Product Number
H485CGAGAD
Description
SUB-MINIATURE (1.8MM) 90 DEGREE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Amber (x 2), Green (x 2) Diffused 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
4 High
Manufacturer
Bivar Inc.
Current
20mA
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Diffused
Part Status
Active
Lens Style
Round with Domed Top
Color
Amber (x 2), Green (x 2)
Lens Size
1.80mm Dia
Wavelength - Peak
568nm, 605nm
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,97540 €97,54 €
Manufacturers Standard Package
Unit Price without VAT:0,97540 €
Unit Price with VAT:1,16073 €