Image for H480CYGYGD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H480CYGYGD

DigiKey Part Number
H480CYGYGD-ND
Manufacturer
Manufacturer Product Number
H480CYGYGD
Description
LED CBI 3.1X1.9MM 4X1 GRN/YL RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 High, DIP Green (x 2), Yellow (x 2) Diffused 2.1V Green, 2V Yellow 20mA Green, 20mA Yellow Rectangle with Flat Top 3.10mm x 1.90mm
Datasheet
 Datasheet
EDA/CAD Models
H480CYGYGD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Color
Green (x 2), Yellow (x 2)
Wavelength - Peak
568nm, 590nm
Configuration
Bar - 4 High, DIP
Current
20mA Green, 20mA Yellow
Millicandela Rating
6mcd Green, 4mcd Yellow
Viewing Angle
100°
Lens Type
Diffused
Lens Style
Rectangle with Flat Top
Lens Size
3.10mm x 1.90mm
Voltage Rating
2.1V Green, 2V Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,92300 €92,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,92300 €
Unit Price with VAT:1,09837 €