
H480CYD | |
|---|---|
DigiKey Part Number | 492-H480CYD-ND |
Manufacturer | |
Manufacturer Product Number | H480CYD |
Description | RECTANGULAR 2X3MM 90 DEGREE QUAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Yellow (x 4) Diffused 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Configuration 4 High |
Manufacturer Bivar Inc. | Current 20mA |
Series | Viewing Angle 100° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Yellow (x 4) | Lens Size 1.80mm Dia |
Wavelength - Peak 590nm | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,96680 € | 96,68 € |
| Unit Price without VAT: | 0,96680 € |
|---|---|
| Unit Price with VAT: | 1,15049 € |

