
H480CHGGGDL | |
|---|---|
DigiKey Part Number | H480CHGGGDL-ND |
Manufacturer | |
Manufacturer Product Number | H480CHGGGDL |
Description | LED CBI 3.1X1.9MM 4X1 GRN/RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 High, DIP Green (x 3), Red (x 1) Diffused 2.1V Green, 2V Red 2mA Green, 2mA Red Rectangle with Flat Top 3.10mm x 1.90mm |
Datasheet | Datasheet |
EDA/CAD Models | H480CHGGGDL Models |
Category | Current 2mA Green, 2mA Red |
Manufacturer Bivar Inc. | Millicandela Rating 0.4mcd Green, 0.4mcd Red |
Series | Viewing Angle 100° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Green (x 3), Red (x 1) | Lens Size 3.10mm x 1.90mm |
Wavelength - Peak 568nm, 625nm | Voltage Rating 2.1V Green, 2V Red |
Configuration Bar - 4 High, DIP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,91150 € | 91,15 € |
| Unit Price without VAT: | 0,91150 € |
|---|---|
| Unit Price with VAT: | 1,08469 € |

