
H480CHDL | |
|---|---|
DigiKey Part Number | H480CHDL-ND |
Manufacturer | |
Manufacturer Product Number | H480CHDL |
Description | LED CBI 3.1X1.9MM 4X1 RED DIFF |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 High, DIP Red (x 4) Diffused 2V 2mA Rectangle with Flat Top 3.10mm x 1.90mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | Red (x 4) | |
Wavelength - Peak | 625nm | |
Configuration | Bar - 4 High, DIP | |
Current | 2mA | |
Millicandela Rating | 0.4mcd | |
Viewing Angle | 100° | |
Lens Type | Diffused | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.10mm x 1.90mm | |
Voltage Rating | 2V |

