Image for H455CYYGGD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H455CYYGGD

DigiKey Part Number
H455CYYGGD-ND
Manufacturer
Manufacturer Product Number
H455CYYGGD
Description
LED CBI 3MM QUAD GRN/YL DIFF RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused 2.2V Green, 2.1V Yellow 20mA Green, 20mA Yellow Round with Domed Top 3mm, T-1
Datasheet
 Datasheet
EDA/CAD Models
H455CYYGGD Models
Product Attributes
Filter Similar Products
Category
Current
20mA Green, 20mA Yellow
Manufacturer
Bivar Inc.
Millicandela Rating
30mcd Green, 20mcd Yellow
Series
Viewing Angle
45°
Packaging
Tray
Lens Type
Diffused
Part Status
Active
Lens Style
Round with Domed Top
Color
Green (x 2), Yellow (x 2)
Lens Size
3mm, T-1
Wavelength - Peak
565nm, 585nm
Voltage Rating
2.2V Green, 2.1V Yellow
Configuration
4 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,92900 €92,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,92900 €
Unit Price with VAT:1,10551 €