
H455CGGHHDL | |
|---|---|
DigiKey Part Number | H455CGGHHDL-ND |
Manufacturer | |
Manufacturer Product Number | H455CGGHHDL |
Description | LED CBI 3MM QUAD GRN/RED DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Red (x 2) Diffused 1.9V Green, 1.8V Red 2mA Green, 2mA Red Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H455CGGHHDL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 2), Red (x 2) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 4 High | |
Current | 2mA Green, 2mA Red | |
Millicandela Rating | 6mcd Green, 6mcd Red | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V Green, 1.8V Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,94070 € | 94,07 € |
| Unit Price without VAT: | 0,94070 € |
|---|---|
| Unit Price with VAT: | 1,11943 € |

