
H401CSRD | |
|---|---|
DigiKey Part Number | H401CSRD-ND |
Manufacturer | |
Manufacturer Product Number | H401CSRD |
Description | LED CBI 3MM QUAD RED DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 4) Diffused 1.7V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H401CSRD Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 40mcd |
Series | Viewing Angle 40° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Red (x 4) | Lens Size 3mm, T-1 |
Wavelength - Peak 645nm | Voltage Rating 1.7V |
Configuration 4 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,95220 € | 95,22 € |
| Unit Price without VAT: | 0,95220 € |
|---|---|
| Unit Price with VAT: | 1,13312 € |

