
H401CHGYAD | |
|---|---|
DigiKey Part Number | H401CHGYAD-ND |
Manufacturer | |
Manufacturer Product Number | H401CHGYAD |
Description | LED CBI 3MM QUAD AMB/GRN/RED/YL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Amber (x 1), Green (x 1), Red (x 1), Yellow (x 1) Diffused 2V Amber, 2.1V Green, 2V Red, 2V Yellow 20mA Amber, 20mA Green, 20mA Red, 20mA Yellow Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H401CHGYAD Models |
Category | Current 20mA Amber, 20mA Green, 20mA Red, 20mA Yellow |
Manufacturer Bivar Inc. | Millicandela Rating 25mcd Amber, 25mcd Green, 30mcd Red, 20mcd Yellow |
Series | Viewing Angle 40° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Amber (x 1), Green (x 1), Red (x 1), Yellow (x 1) | Lens Size 3mm, T-1 |
Wavelength - Peak 605nm, 568nm, 625nm, 590nm | Voltage Rating 2V Amber, 2.1V Green, 2V Red, 2V Yellow |
Configuration 4 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,01440 € | 101,44 € |
| Unit Price without VAT: | 1,01440 € |
|---|---|
| Unit Price with VAT: | 1,20714 € |

