
H401CBC | |
|---|---|
DigiKey Part Number | 492-H401CBC-ND |
Manufacturer | |
Manufacturer Product Number | H401CBC |
Description | T-1 (3MM) SINGLE STATION 90 DEGR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red Diffused, White 2.1V Green, 2V Red 20mA Green, 20mA Red Round with Domed Top 3.05mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 568nm, 625nm | |
Configuration | 4 High | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | 6mcd Green, 6mcd Red | |
Viewing Angle | 45° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3.05mm Dia | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,56960 € | 156,96 € |
| Unit Price without VAT: | 1,56960 € |
|---|---|
| Unit Price with VAT: | 1,86782 € |

