
H401CAGGGD | |
|---|---|
DigiKey Part Number | H401CAGGGD-ND |
Manufacturer | |
Manufacturer Product Number | H401CAGGGD |
Description | LED CBI 3MM QUAD AMB/GRN DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Amber (x 1), Green (x 3) Diffused 2V Amber, 2.1V Green 20mA Amber, 20mA Green Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H401CAGGGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Amber (x 1), Green (x 3) | |
Wavelength - Peak | 605nm, 568nm | |
Configuration | 4 High | |
Current | 20mA Amber, 20mA Green | |
Millicandela Rating | 25mcd Amber, 25mcd Green | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V Amber, 2.1V Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,09750 € | 109,75 € |
| Unit Price without VAT: | 1,09750 € |
|---|---|
| Unit Price with VAT: | 1,30603 € |

