
H400CYYYGD | |
|---|---|
DigiKey Part Number | 492-H400CYYYGD-ND |
Manufacturer | |
Manufacturer Product Number | H400CYYYGD |
Description | T-1 (3MM) INTERLOCKING 90 DEGREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Yellow (x 3) Diffused 20mA Green, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow (x 3) | |
Wavelength - Peak | 568nm, 590nm | |
Configuration | 4 High | |
Current | 20mA Green, 20mA Yellow | |
Millicandela Rating | - | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,07950 € | 107,95 € |
| Unit Price without VAT: | 1,07950 € |
|---|---|
| Unit Price with VAT: | 1,28461 € |

