
H400CGDL | |
|---|---|
DigiKey Part Number | H400CGDL-ND |
Manufacturer | |
Manufacturer Product Number | H400CGDL |
Description | LED CBI 3MM QUAD GRN DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Diffused 2.1V 2mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H400CGDL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 568nm | |
Configuration | 4 High | |
Current | 2mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,00230 € | 100,23 € |
| Unit Price without VAT: | 1,00230 € |
|---|---|
| Unit Price with VAT: | 1,19274 € |

