
H380CHD | |
|---|---|
DigiKey Part Number | 492-H380CHD-ND |
Manufacturer | |
Manufacturer Product Number | H380CHD |
Description | SUB-MINIATURE (1.8MM) 90 DEGREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused 2V 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 20mcd |
Series | Viewing Angle 50° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 3) | Lens Size 1.80mm Dia |
Wavelength - Peak 625nm | Voltage Rating 2V |
Configuration 3 High | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,96970 € | 96,97 € |
| Unit Price without VAT: | 0,96970 € |
|---|---|
| Unit Price with VAT: | 1,15394 € |

