Parametric Equivalent

H380CGHHDL | |
|---|---|
DigiKey Part Number | 492-H380CGHHDL-ND |
Manufacturer | |
Manufacturer Product Number | H380CGHHDL |
Description | SUB-MINIATURE (1.8MM) 90 DEGREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 2) Diffused 2.1V Green, 2V Red 2mA Green, 2mA Red Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 2mA Green, 2mA Red |
Manufacturer Bivar Inc. | Millicandela Rating 2mcd Green, 2mcd Red |
Series | Viewing Angle 50° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 1), Red (x 2) | Lens Size 1.80mm Dia |
Wavelength - Peak 568nm, 625nm | Voltage Rating 2.1V Green, 2V Red |
Configuration 3 High | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H380CHHGDL | Bivar Inc. | 0 | 492-H380CHHGDL-ND | 0,96970 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,96970 € | 96,97 € |
| Unit Price without VAT: | 0,96970 € |
|---|---|
| Unit Price with VAT: | 1,15394 € |

