
H380CGD | |
|---|---|
DigiKey Part Number | H380CGD-ND |
Manufacturer | |
Manufacturer Product Number | H380CGD |
Description | LED CBI 1.8MM 3X1 GRN DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused 2.1V 20mA Round with Domed Top 1.80mm Dia |
Datasheet | Datasheet |
EDA/CAD Models | H380CGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 3) | |
Wavelength - Peak | 568nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2.1V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,91740 € | 91,74 € |
| Unit Price without VAT: | 0,91740 € |
|---|---|
| Unit Price with VAT: | 1,09171 € |

