Image for H380CGAYD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H380CGAYD

DigiKey Part Number
H380CGAYD-ND
Manufacturer
Manufacturer Product Number
H380CGAYD
Description
LED CBI 1.8MM 3X1 AMB/GRN/YL RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Amber (x 1), Green (x 1), Yellow (x 1) Diffused 2V Amber, 2.1V Green, 2V Yellow 20mA Amber, 20mA Green, 20mA Yellow Round with Domed Top 1.80mm Dia
Datasheet
 Datasheet
EDA/CAD Models
H380CGAYD Models
Product Attributes
Filter Similar Products
Category
Current
20mA Amber, 20mA Green, 20mA Yellow
Manufacturer
Bivar Inc.
Millicandela Rating
20mcd Amber, 20mcd Green, 10mcd Yellow
Series
Viewing Angle
50°
Packaging
Tray
Lens Type
Diffused
Part Status
Active
Lens Style
Round with Domed Top
Color
Amber (x 1), Green (x 1), Yellow (x 1)
Lens Size
1.80mm Dia
Wavelength - Peak
605nm, 568nm, 590nm
Voltage Rating
2V Amber, 2.1V Green, 2V Yellow
Configuration
3 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,91880 €91,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,91880 €
Unit Price with VAT:1,09337 €