Parametric Equivalent

H380CBWYGD | |
|---|---|
DigiKey Part Number | 492-H380CBWYGD-ND |
Manufacturer | |
Manufacturer Product Number | H380CBWYGD |
Description | SUB-MINIATURE (1.8MM) 90 DEGREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue, Green, Yellow Diffused 4V Blue, 2.1V Green, 2V Yellow 20mA Blue, 20mA Green, 20mA Yellow Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA Blue, 20mA Green, 20mA Yellow |
Manufacturer Bivar Inc. | Millicandela Rating 10mcd Blue, 20mcd Green, 10mcd Yellow |
Series | Viewing Angle 50° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Blue, Green, Yellow | Lens Size 1.80mm Dia |
Wavelength - Peak 430nm, 568nm, 590nm | Voltage Rating 4V Blue, 2.1V Green, 2V Yellow |
Configuration 3 High | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H380CHYBWD | Bivar Inc. | 0 | 492-H380CHYBWD-ND | 1,86800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,86800 € | 186,80 € |
| Unit Price without VAT: | 1,86800 € |
|---|---|
| Unit Price with VAT: | 2,22292 € |

