
H320CYD-LP | |
|---|---|
DigiKey Part Number | H320CYD-LP-ND |
Manufacturer | |
Manufacturer Product Number | H320CYD-LP |
Description | LED CBI 3MM 3X1 YLW DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 3) Diffused 2.1V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H320CYD-LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Yellow (x 3) | |
Wavelength - Peak | 585nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,76770 € | 76,77 € |
| Unit Price without VAT: | 0,76770 € |
|---|---|
| Unit Price with VAT: | 0,91356 € |

