
H320CRYGD-LP | |
|---|---|
DigiKey Part Number | 492-H320CRYGD-LP-ND |
Manufacturer | |
Manufacturer Product Number | H320CRYGD-LP |
Description | T-1 (3MM) 90 DEGREE TRI-LEVEL LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Red, Yellow Diffused 2.2V Green, 1.7V Red, 2.1V Yellow 20mA Green, 20mA Red, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red, Yellow | |
Wavelength - Peak | 565nm, 585nm, 655nm | |
Configuration | 3 High | |
Current | 20mA Green, 20mA Red, 20mA Yellow | |
Millicandela Rating | 30mcd Green, 6mcd Red, 20mcd Yellow | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.2V Green, 1.7V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,80390 € | 80,39 € |
| Unit Price without VAT: | 0,80390 € |
|---|---|
| Unit Price with VAT: | 0,95664 € |

