
H320CGYGD-LP | |
|---|---|
DigiKey Part Number | 492-H320CGYGD-LP-ND |
Manufacturer | |
Manufacturer Product Number | H320CGYGD-LP |
Description | T-1 (3MM) 90 DEGREE TRI-LEVEL LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Yellow (x 1) Diffused 2.2V Green, 2.1V Yellow 20mA Green, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA Green, 20mA Yellow |
Manufacturer Bivar Inc. | Millicandela Rating 30mcd Green, 20mcd Yellow |
Series | Viewing Angle 45° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 2), Yellow (x 1) | Lens Size 3.00mm Dia |
Wavelength - Peak 565nm, 585nm | Voltage Rating 2.2V Green, 2.1V Yellow |
Configuration 3 High | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,81170 € | 81,17 € |
| Unit Price without VAT: | 0,81170 € |
|---|---|
| Unit Price with VAT: | 0,96592 € |

