Image for H320CGDL-LP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H320CGDL-LP

DigiKey Part Number
492-H320CGDL-LP-ND
Manufacturer
Manufacturer Product Number
H320CGDL-LP
Description
T-1 (3MM) 90 DEGREE TRI-LEVEL LE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused 1.9V 2mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 3)
Wavelength - Peak
565nm
Configuration
3 High
Current
2mA
Millicandela Rating
6mcd
Viewing Angle
45°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
1.9V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,81740 €81,74 €
Manufacturers Standard Package
Unit Price without VAT:0,81740 €
Unit Price with VAT:0,97271 €