Image for H310CYDL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H310CYDL

DigiKey Part Number
H310CYDL-ND
Manufacturer
Manufacturer Product Number
H310CYDL
Description
LED CBI 3MM 3X1 YLW DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 3) Diffused 2V 2mA Round with Domed Top 3mm, T-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
2mA
Manufacturer
Bivar Inc.
Millicandela Rating
2mcd
Series
Viewing Angle
35°
Packaging
Tray
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow (x 3)
Lens Size
3mm, T-1
Wavelength - Peak
590nm
Voltage Rating
2V
Configuration
3 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.