
H310CHDL | |
|---|---|
DigiKey Part Number | H310CHDL-ND |
Manufacturer | |
Manufacturer Product Number | H310CHDL |
Description | LED CBI 3MM 3X1 RED DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused 2V 2mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | Red (x 3) | |
Wavelength - Peak | 625nm | |
Configuration | 3 High | |
Current | 2mA | |
Millicandela Rating | 3mcd | |
Viewing Angle | 35° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V |

