Image for H310CHD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H310CHD

DigiKey Part Number
H310CHD-ND
Manufacturer
Manufacturer Product Number
H310CHD
Description
LED CBI 3MM 3X1 RED DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused 2V 20mA Round with Domed Top 3mm, T-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Bivar Inc.
Millicandela Rating
30mcd
Series
Viewing Angle
35°
Packaging
Tray
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red (x 3)
Lens Size
3mm, T-1
Wavelength - Peak
625nm
Voltage Rating
2V
Configuration
3 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.