H2921R7YD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 1,08145 €
Datasheet
Image for H2921R7YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2921R7YD

DigiKey Part Number
H2921R7YD-ND
Manufacturer
Manufacturer Product Number
H2921R7YD
Description
LED CBI BI-LVL YLW DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused 2.1V 30mA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Bivar Inc.
Current
30mA
Series
Millicandela Rating
5mcd
Packaging
Tray
Viewing Angle
125°
Part Status
Obsolete
Lens Type
Diffused
Color
Yellow (x 2)
Voltage Rating
2.1V
Wavelength - Peak
585nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5670133FDialight05670133F-ND1,08145 €Similar
Obsolete
This product is no longer manufactured. View Substitutes