
H280CGD | |
|---|---|
DigiKey Part Number | H280CGD-ND |
Manufacturer | |
Manufacturer Product Number | H280CGD |
Description | LED CBI 3MM BI-LVL GRN DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused 2.2V 30mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H280CGD Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Millicandela Rating 30mcd |
Series | Viewing Angle 45° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 565nm | Voltage Rating 2.2V |
Configuration 2 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,88080 € | 88,08 € |
| Unit Price without VAT: | 0,88080 € |
|---|---|
| Unit Price with VAT: | 1,04815 € |

