
H280CBC-CACL3MM | |
|---|---|
DigiKey Part Number | 492-H280CBC-CACL3MM-ND |
Manufacturer | |
Manufacturer Product Number | H280CBC-CACL3MM |
Description | T-1 (3MM) BI-COLOR 3-LEAD 90 DEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red Diffused 30mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 568nm, 625nm | |
Configuration | 2 High | |
Current | 30mA | |
Millicandela Rating | - | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,08520 € | 108,52 € |
| Unit Price without VAT: | 1,08520 € |
|---|---|
| Unit Price with VAT: | 1,29139 € |

